


BSP316PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP316PH6327XTSA1TR-ND - Tape & Reel (TR) BSP316PH6327XTSA1CT-ND - Cut Tape (CT) BSP316PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP316PH6327XTSA1 |
Description | MOSFET P-CH 100V 680MA SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 680mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP316PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 146 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 680mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 170µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.54900 | ¥55.49 |
| 100 | ¥3.61980 | ¥361.98 |
| 500 | ¥2.79014 | ¥1,395.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.52276 | ¥2,522.76 |
| 2,000 | ¥2.29778 | ¥4,595.56 |
| 3,000 | ¥2.18311 | ¥6,549.33 |
| 5,000 | ¥2.05423 | ¥10,271.15 |
| 7,000 | ¥1.97790 | ¥13,845.30 |
| 10,000 | ¥1.90371 | ¥19,037.10 |





