


BSP171PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP171PH6327XTSA1TR-ND - Tape & Reel (TR) BSP171PH6327XTSA1CT-ND - Cut Tape (CT) BSP171PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP171PH6327XTSA1 |
Description | MOSFET P-CH 60V 1.9A SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP171PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 460µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.39300 | ¥73.93 |
| 100 | ¥4.85280 | ¥485.28 |
| 500 | ¥3.76070 | ¥1,880.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.40889 | ¥3,408.89 |
| 2,000 | ¥3.11291 | ¥6,225.82 |
| 3,000 | ¥2.96204 | ¥8,886.12 |
| 5,000 | ¥2.79251 | ¥13,962.55 |
| 7,000 | ¥2.69210 | ¥18,844.70 |
| 10,000 | ¥2.59452 | ¥25,945.20 |




