RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP620FH7764XTSA1

DigiKey Part Number
BFP620FH7764XTSA1TR-ND - Tape & Reel (TR)
BFP620FH7764XTSA1CT-ND - Cut Tape (CT)
BFP620FH7764XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP620FH7764XTSA1
Description
RF TRANS NPN 2.8V 65GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount 4-TSFP
Datasheet
 Datasheet
EDA/CAD Models
BFP620FH7764XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
185mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 50mA, 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
80mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
2.8V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
65GHz
Supplier Device Package
4-TSFP
Noise Figure (dB Typ @ f)
0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz
Base Product Number
Gain
21dB ~ 10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,553
Check for Additional Incoming Stock
Last Time Buy Date: 2027/5/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.36600¥33.66
25¥3.01360¥75.34
100¥2.62410¥262.41
250¥2.43932¥609.83
500¥2.32750¥1,163.75
1,000¥2.23555¥2,235.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12200¥6,366.00
6,000¥2.06642¥12,398.52
9,000¥2.03860¥18,347.40
15,000¥2.00775¥30,116.25
21,000¥1.98973¥41,784.33
30,000¥1.97240¥59,172.00
Manufacturers Standard Package