Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCR169E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR169E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR169E6327HTSA1 |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR169E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2116LT1G | onsemi | 4,143 | MMUN2116LT1GOSCT-ND | ¥1.24000 | Direct |
| DTA114TKAT146 | Rohm Semiconductor | 3,000 | DTA114TKAT146CT-ND | ¥2.23000 | Similar |
| DTA143TCAT116 | Rohm Semiconductor | 0 | 846-DTA143TCAT116TR-ND | ¥0.37940 | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7,006 | DTA143TKAT146CT-ND | ¥2.23000 | Similar |
| DTB114GKT146 | Rohm Semiconductor | 0 | DTB114GKT146CT-ND | ¥1.31634 | Similar |




