DTA143TCAT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4,143
Unit Price: ¥1.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,605
Unit Price: ¥1.08000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143TCAT116

DigiKey Part Number
846-DTA143TCAT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA143TCAT116
Description
TRANS PREBIAS PNP 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTA143TCAT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SST3
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2116LT1Gonsemi4,143MMUN2116LT1GOSCT-ND¥1.24000Similar
PDTA143TT,215Nexperia USA Inc.2,6051727-PDTA143TT,215CT-ND¥1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37940¥1,138.20
6,000¥0.33957¥2,037.42
9,000¥0.31925¥2,873.25
15,000¥0.29639¥4,445.85
21,000¥0.28284¥5,939.64
30,000¥0.26966¥8,089.80
Manufacturers Standard Package