Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR 133 B6327 | |
|---|---|
DigiKey Part Number | BCR133B6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 133 B6327 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114ET,215 | Nexperia USA Inc. | 8,735 | 1727-5131-1-ND | ¥1.08000 | Direct |
| PDTC114ET,235 | Nexperia USA Inc. | 0 | 1727-6420-1-ND | ¥1.08000 | Direct |
| DDTC114ECA-7 | Diodes Incorporated | 0 | DDTC114ECADICT-ND | ¥2.48000 | Similar |
| DDTC114ECA-7-F | Diodes Incorporated | 138,000 | DDTC114ECA-FDICT-ND | ¥1.74000 | Similar |
| DDTC114ECAQ-7-F | Diodes Incorporated | 0 | 31-DDTC114ECAQ-7-FTR-ND | ¥0.45306 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.19314 | ¥5,794.20 |
| 60,000 | ¥0.17600 | ¥10,560.00 |
| 90,000 | ¥0.16726 | ¥15,053.40 |
| 150,000 | ¥0.15744 | ¥23,616.00 |
| 210,000 | ¥0.15162 | ¥31,840.20 |
| 300,000 | ¥0.14597 | ¥43,791.00 |






