Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC857AE6327HTSA1TR-ND - Tape & Reel (TR) BC857AE6327HTSA1CT-ND - Cut Tape (CT) BC857AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AE6327HTSA1 |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857AE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857,215 | Nexperia USA Inc. | 0 | 1727-4872-1-ND | ¥0.91000 | Direct |
| BC857A,215 | Nexperia USA Inc. | 0 | 1727-4867-1-ND | ¥0.91000 | Direct |
| BC857A-7-F | Diodes Incorporated | 0 | BC857A-7FDICT-ND | ¥1.49000 | Direct |
| BC857A-TP | MCC (Micro Commercial Components) | 9,536 | BC857A-TPMSCT-ND | ¥1.24000 | Direct |
| BC857ALT1G | onsemi | 635 | BC857ALT1GOSCT-ND | ¥0.99000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45,000 | ¥0.42198 | ¥18,989.10 |





