Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC847CE6327HTSA1TR-ND - Tape & Reel (TR) BC847CE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC847CE6327HTSA1 |
Description | TRANS NPN 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC847CE6327HTSA1 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847C,215 | Nexperia USA Inc. | 0 | 1727-2924-1-ND | ¥18.00000 | Direct |
| BC847C,235 | Nexperia USA Inc. | 0 | 1727-1879-1-ND | ¥18.00000 | Direct |
| BC850C,215 | Nexperia USA Inc. | 280,553 | 1727-4862-1-ND | ¥23.00000 | Direct |
| BC850C,235 | Nexperia USA Inc. | 0 | 1727-6194-1-ND | ¥23.00000 | Direct |
| SBC847CLT1G | onsemi | 25,159 | SBC847CLT1GOSCT-ND | ¥57.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 48,000 | ¥0.33495 | ¥16,077.60 |




