Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4006WH6327XTSA1

DigiKey Part Number
448-BAS4006WH6327XTSA1TR-ND - Tape & Reel (TR)
448-BAS4006WH6327XTSA1CT-ND - Cut Tape (CT)
448-BAS4006WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4006WH6327XTSA1
Description
DIODE ARR SCHOT 40V 120MA SOT323
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT323
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.77000¥17.70
100¥1.10570¥110.57
500¥0.81758¥408.79
1,000¥0.72429¥724.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60547¥1,816.41
6,000¥0.54552¥3,273.12
9,000¥0.51494¥4,634.46
15,000¥0.48055¥7,208.25
21,000¥0.46018¥9,663.78
30,000¥0.44037¥13,211.10
Manufacturers Standard Package