
BA89202VH6127XTSA1 | |
|---|---|
DigiKey Part Number | BA89202VH6127XTSA1TR-ND - Tape & Reel (TR) BA89202VH6127XTSA1CT-ND - Cut Tape (CT) BA89202VH6127XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA89202VH6127XTSA1 |
Description | RF DIODE STANDARD 35V SC79-2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA PG-SC79-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.1pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Diode Type Standard - Single | Supplier Device Package PG-SC79-2 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007436-12790T | MACOM Technology Solutions | 1,627 | 1465-MADP-007436-12790TCT-ND | ¥18.77000 | Similar |
| MADP-007448-12790T | MACOM Technology Solutions | 2,590 | 1465-MADP-007448-12790TCT-ND | ¥18.77000 | Similar |
| MADP-007455-12790T | MACOM Technology Solutions | 1,006 | 1465-1327-1-ND | ¥18.77000 | Similar |
| MADP-008120-12790T | MACOM Technology Solutions | 3,307 | 1465-MADP-008120-12790TCT-ND | ¥18.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.05900 | ¥10.59 |
| 25 | ¥0.92960 | ¥23.24 |
| 100 | ¥0.78900 | ¥78.90 |
| 250 | ¥0.72148 | ¥180.37 |
| 500 | ¥0.68078 | ¥340.39 |
| 1,000 | ¥0.64738 | ¥647.38 |
| 2,500 | ¥0.61201 | ¥1,530.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.57847 | ¥4,627.76 |
| 16,000 | ¥0.56310 | ¥9,009.60 |
| 24,000 | ¥0.55540 | ¥13,329.60 |
| 40,000 | ¥0.54688 | ¥21,875.20 |
| 56,000 | ¥0.54190 | ¥30,346.40 |

