
MADP-008120-12790T | |
|---|---|
DigiKey Part Number | 1465-MADP-008120-12790TTR-ND - Tape & Reel (TR) 1465-MADP-008120-12790TCT-ND - Cut Tape (CT) 1465-MADP-008120-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-008120-12790T |
Description | RF DIODE PIN 100V SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA SC-79 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.15pF @ 10V, 1.8GHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.5Ohm @ 10mA, 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.92700 | ¥139.27 |
| 25 | ¥12.70280 | ¥317.57 |
| 100 | ¥11.36050 | ¥1,136.05 |
| 250 | ¥10.72088 | ¥2,680.22 |
| 500 | ¥10.50206 | ¥5,251.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.62526 | ¥28,875.78 |
| 6,000 | ¥9.43332 | ¥56,599.92 |


