
AIKW75N60CTXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKW75N60CTXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW75N60CTXKSA1 |
Description | IGBT TRENCH FS 600V 80A TO-247-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 470 nC |
Series | Td (on/off) @ 25°C 33ns/330ns |
Packaging Tube | Test Condition 400V, 75A, 5Ohm, 15V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 600 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 75A | Supplier Device Package PG-TO247-3-41 |
Power - Max 428 W | Base Product Number |
Switching Energy 2mJ (on), 2.5mJ (off) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.59000 | ¥75.59 |
| 10 | ¥58.40300 | ¥584.03 |
| 30 | ¥53.37733 | ¥1,601.32 |
| 120 | ¥48.89567 | ¥5,867.48 |
| 270 | ¥46.97726 | ¥12,683.86 |
| 510 | ¥45.75059 | ¥23,332.80 |
| 1,020 | ¥44.64136 | ¥45,534.19 |





