


2EDR9259XXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDR9259XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR9259XXUMA1CT-ND - Cut Tape (CT) 448-2EDR9259XXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDR9259XXUMA1 |
Description | DGTL ISO 5.7KV 2CH GT DVR DSO14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDR9259XXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 150V/ns |
Mfr | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Series | Current - Output High, Low 9A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 5A, 9A |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package PG-DSO-14 |
Voltage - Isolation 5700Vrms | Approval Agency UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.68800 | ¥156.88 |
| 25 | ¥14.30040 | ¥357.51 |
| 100 | ¥12.77710 | ¥1,277.71 |
| 250 | ¥12.05172 | ¥3,012.93 |
| 500 | ¥11.61388 | ¥5,806.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.07341 | ¥16,610.12 |
| 3,000 | ¥10.80886 | ¥32,426.58 |
| 4,500 | ¥10.67640 | ¥48,043.80 |
| 7,500 | ¥10.52968 | ¥78,972.60 |





