Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF9275FXUMA1

DigiKey Part Number
448-2EDF9275FXUMA1TR-ND - Tape & Reel (TR)
448-2EDF9275FXUMA1CT-ND - Cut Tape (CT)
448-2EDF9275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF9275FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Datasheet
 Datasheet
EDA/CAD Models
2EDF9275FXUMA1 Models
Product Attributes
Filter Similar Products
Category
Logic Voltage - VIL, VIH
-, 1.65V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 8A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
650 V
Part Status
Not For New Designs
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
PG-DSO-16-11
Gate Type
IGBT, SiC MOSFET
Base Product Number
Voltage - Supply
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,065
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22
10¥19.60800¥196.08
25¥17.96560¥449.14
100¥16.15960¥1,615.96
250¥15.29784¥3,824.46
500¥15.05470¥7,527.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.89978¥34,749.45
5,000¥13.62781¥68,139.05
Manufacturers Standard Package