
2DIB1401FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2DIB1401FXUMA1TR-ND - Tape & Reel (TR) 448-2DIB1401FXUMA1CT-ND - Cut Tape (CT) 448-2DIB1401FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DIB1401FXUMA1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 2DIB1401FXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 33ns, 33ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Type General Purpose | Voltage - Supply 2.7V ~ 6.5V |
Isolated Power No | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package PG-DSO-8-82 |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DIB1400FXUMA1 | Infineon Technologies | 2 | 448-2DIB1400FXUMA1CT-ND | ¥11.16000 | Parametric Equivalent |
| 2DIB1410FXUMA1 | Infineon Technologies | 2,468 | 448-2DIB1410FXUMA1CT-ND | ¥11.16000 | Parametric Equivalent |
| 2DIB1411FXUMA1 | Infineon Technologies | 2,710 | 448-2DIB1411FXUMA1CT-ND | ¥11.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.88100 | ¥78.81 |
| 100 | ¥5.89400 | ¥589.40 |
| 500 | ¥5.01046 | ¥2,505.23 |
| 1,000 | ¥4.72159 | ¥4,721.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.40612 | ¥11,015.30 |
| 5,000 | ¥4.20941 | ¥21,047.05 |
| 7,500 | ¥4.10868 | ¥30,815.10 |
| 12,500 | ¥3.99504 | ¥49,938.00 |
| 17,500 | ¥3.92749 | ¥68,731.07 |




