New Product
6A, 6.5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-LDSO-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3010MC12IXUMA1

DigiKey Part Number
448-1ED3010MC12IXUMA1TR-ND - Tape & Reel (TR)
448-1ED3010MC12IXUMA1CT-ND - Cut Tape (CT)
448-1ED3010MC12IXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3010MC12IXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-LDSO-6-1
Datasheet
 Datasheet
EDA/CAD Models
1ED3010MC12IXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6A, 6.5A
Mfr
Current - Peak Output
6A, 6.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
2.35V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Technology
Magnetic Coupling
Voltage - Output Supply
9.6V ~ 32V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5700Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
300kV/µs
Package / Case
6-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Supplier Device Package
PG-LDSO-6-1
Pulse Width Distortion (Max)
15ns
Approval Agency
UL
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.69800¥56.98
25¥5.12400¥128.10
100¥4.49310¥449.31
250¥4.19288¥1,048.22
500¥4.01210¥2,006.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.78843¥5,682.64
3,000¥3.67902¥11,037.06
4,500¥3.62421¥16,308.95
7,500¥3.56350¥26,726.25
10,500¥3.52801¥37,044.11
15,000¥3.49389¥52,408.35
Manufacturers Standard Package