
CF211-02-06-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-06-02-ND 4903-CF211-02-06-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-06-02 |
Description | PVC300V 6PR/24AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.354" (8.99mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 12 (6 Pair Twisted) | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.70000 | ¥118.70 |
| 5 | ¥105.93600 | ¥529.68 |
| 10 | ¥100.84000 | ¥1,008.40 |
| 25 | ¥94.41240 | ¥2,360.31 |
| 50 | ¥89.78520 | ¥4,489.26 |
| 100 | ¥85.34440 | ¥8,534.44 |
| 250 | ¥79.74968 | ¥19,937.42 |
| 500 | ¥75.71438 | ¥37,857.19 |
| 1,000 | ¥71.98609 | ¥71,986.09 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.83723 | ¥54,837.23 |


