
CF211-02-03-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-03-02-ND 4903-CF211-02-03-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-03-02 |
Description | PVC 300V 3PR/24 AWG, DT CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 6 (3 Pair Twisted) | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 5 | ¥68.56600 | ¥342.83 |
| 10 | ¥65.27200 | ¥652.72 |
| 25 | ¥61.12880 | ¥1,528.22 |
| 50 | ¥58.14700 | ¥2,907.35 |
| 100 | ¥55.28800 | ¥5,528.80 |
| 250 | ¥51.68532 | ¥12,921.33 |
| 500 | ¥49.08736 | ¥24,543.68 |
| 1,000 | ¥46.59329 | ¥46,593.29 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.99324 | ¥34,993.24 |
| 2,000 | ¥33.20342 | ¥66,406.84 |



