
PT2432 | |
|---|---|
DigiKey Part Number | 2330-PT2432-ND |
Manufacturer | |
Manufacturer Product Number | PT2432 |
Description | PRESSURE TRANSMITTER, 2WIRE DC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PT2432 Models |
Category | Accuracy ±0.05% |
Manufacturer ifm efector, inc. | Voltage - Supply 8.5V ~ 36V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style M12, 2 Pin |
Operating Pressure 3000PSI (20684.27kPa) | Maximum Pressure 7251.89PSI (50000kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 90°C |
Output 4 ~ 20 mA | Package / Case Cylinder, Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,607.94000 | ¥1,607.94 |








