

7101SY9V6BE | |
|---|---|
DigiKey Part Number | CKN11437-ND |
Manufacturer | |
Manufacturer Product Number | 7101SY9V6BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101SY9V6BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 10 | ¥92.74000 | ¥927.40 |
| 25 | ¥87.45040 | ¥2,186.26 |
| 80 | ¥81.14625 | ¥6,491.70 |
| 160 | ¥77.59994 | ¥12,415.99 |
| 320 | ¥74.20281 | ¥23,744.90 |
| 560 | ¥71.56396 | ¥40,075.82 |
| 1,040 | ¥68.74943 | ¥71,499.41 |








