
PN2694 | |
|---|---|
DigiKey Part Number | 2330-PN2694-ND |
Manufacturer | |
Manufacturer Product Number | PN2694 |
Description | PRESSURE SENSOR, 4WIRE DC, 2X PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN2694 Models |
Category | Accuracy ±0.4% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style M12, 4 Pin |
Pressure Type Vacuum | Maximum Pressure 1087.78PSI (7500kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, NPN/PNP-NC/NO | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,820.72000 | ¥5,820.72 |












