Circular Cable Assembly Unshielded 196.9' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVT343

DigiKey Part Number
2330-EVT343-ND
Manufacturer
Manufacturer Product Number
EVT343
Description
CIR CBL 4POS PLUG TO WIRE 196.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 196.9' (60.0m)
Datasheet
 Datasheet
EDA/CAD Models
EVT343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ifm efector, inc.
2nd Connector Type
Wire Leads
Packaging
Box
Length
196.9' (60.0m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
4
Color
Orange
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,033.75000¥1,033.75
Manufacturers Standard Package