
PA3024 | |
|---|---|
DigiKey Part Number | 2330-PA3024-ND |
Manufacturer | |
Manufacturer Product Number | PA3024 |
Description | PRESSURE TRANSMITTER,0-10 BAR,AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PA3024 Models |
Category | Voltage - Supply 9.6V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 1087.78PSI (7500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,498.43000 | ¥3,498.43 |






