
O8H207 | |
|---|---|
DigiKey Part Number | 2330-O8H207-ND |
Manufacturer | |
Manufacturer Product Number | O8H207 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O8H207 Models |
Category | Output Configuration NPN - Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 1.181" (1mm ~ 30mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,455.02000 | ¥1,455.02 |







