
EVC816 | |
|---|---|
DigiKey Part Number | 2330-EVC816-ND |
Manufacturer | |
Manufacturer Product Number | EVC816 |
Description | CONN RCPT MALE 5POS AU SCRW ORN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EVC816 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Orange, Silver |
Connector Type | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Features Backshell |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 60VAC/DC |
Fastening Type Threaded | Cable Opening 0.138" ~ 0.236" (3.50mm ~ 6.00mm) |
Orientation Keyed | Operating Temperature -25°C ~ 90°C |
Primary Material Metal | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.99000 | ¥229.99 |









