5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC814

DigiKey Part Number
2330-EVC814-ND
Manufacturer
Manufacturer Product Number
EVC814
Description
CONN WIREABLE FEM M12 ECOLINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
EVC814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Orange, Silver
Connector Type
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
5
Features
Backshell, Coupling Nut
Shell Size - Insert
M12-5
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
4A
Termination
Screw
Voltage Rating
60VAC/DC
Fastening Type
Threaded
Cable Opening
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
Orientation
Keyed
Operating Temperature
-25°C ~ 90°C
Primary Material
Metal
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.99000¥229.99
Manufacturers Standard Package