Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SJ1S-07LW

DigiKey Part Number
1885-1574-ND
Manufacturer
Manufacturer Product Number
SJ1S-07LW
Description
RELAY SOCKET 5 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RJ Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥35.15600¥351.56
25¥33.57280¥839.32
50¥32.42500¥1,621.25
100¥31.31270¥3,131.27
250¥29.90000¥7,475.00
500¥28.87320¥14,436.60
1,000¥27.88089¥27,880.89
Manufacturers Standard Package