General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ1S-C-D24

DigiKey Part Number
1885-1074-ND
Manufacturer
Manufacturer Product Number
RJ1S-C-D24
Description
RELAY GEN PURPOSE SPDT 12A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Mfr
Must Operate Voltage
16.8 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
15 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Operating Temperature
-40°C ~ 70°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, CSA, cURus, VDE
Contact Rating (Current)
12 A
Relay Type
Switching Voltage
250VAC - Nom
Coil Resistance
1.08 kOhms
Coil Current
22.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,072
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.70000¥54.70
10¥48.76600¥487.66
25¥46.56920¥1,164.23
50¥44.97380¥2,248.69
100¥43.43120¥4,343.12
250¥41.47208¥10,368.02
500¥40.04698¥20,023.49
1,000¥38.67039¥38,670.39
Manufacturers Standard Package