


RTE-P1AF20 | |
|---|---|
DigiKey Part Number | 1885-1003-ND |
Manufacturer | |
Manufacturer Product Number | RTE-P1AF20 |
Description | RELAY TIME DELAY 600HR 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 600 Hrs | |
Contact Rating @ Voltage | 10A @ 240VAC/30VDC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.61000 | ¥515.61 |
| 10 | ¥428.65800 | ¥4,286.58 |
| 25 | ¥405.37480 | ¥10,134.37 |
| 50 | ¥390.88120 | ¥19,544.06 |
| 100 | ¥378.62910 | ¥37,862.91 |










