Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
CW4L-M1E10Q4S
CW4L-M1E10Q4S

CW4L-M1E10Q4S

DigiKey Part Number
1885-CW4L-M1E10Q4S-ND
Manufacturer
Manufacturer Product Number
CW4L-M1E10Q4S
Description
ILLUMINATED PB 22MM 1NO S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Blue
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC), 4A (DC)
Mechanical Life
2,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥485.28000¥485.28
10¥400.95400¥4,009.54
25¥373.08280¥9,327.07
50¥354.36280¥17,718.14
100¥337.64990¥33,764.99
250¥318.49872¥79,624.68
Manufacturers Standard Package