LED Panel Indicator Green 24V Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 24V Solder Lug
AP8M122-G
AP8M122-G

AP8M122-G

DigiKey Part Number
1885-1063-ND
Manufacturer
Manufacturer Product Number
AP8M122-G
Description
LED PNL IND GREEN 8MM SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.10mm)
Packaging
Bulk
Lens Size
8.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Solder Lug
Lamp Color
Green
Ingress Protection
IP40
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.05000¥113.05
10¥87.98400¥879.84
100¥73.35730¥7,335.73
500¥67.00236¥33,501.18
1,000¥64.94197¥64,941.97
Manufacturers Standard Package