
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2AXSVR.SA.1.ITU | |
---|---|
DigiKey Part Number | 2014-2AXSVR.SA-ND |
Manufacturer | |
Manufacturer Product Number | 2AXSVR.SA.1.ITU |
Description | ESD CROSS SV REPL TWEEZER 5.1,2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Flat Rounded 2A 4.92" (125.0mm) |
Datasheet | Datasheet |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | 2AXSVR.SA.1.ITU |
Video File | What do you know about tweezers? Episode 1 Why Choose Ideal-tek Tweezers. Episode 2 How many Tweezer materials can you imagine? Tweezer Coatings What is the International Tweezer Style? |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
In-Stock: 2
Can ship immediately
Quantity
All prices are in CNY
Retail Package
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.08000 | ¥321.08 |
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 2AXSVR.SA 2014-2AXSVR.SA.1.ITU 2014-2AXSVR.SA.1.ITU-ND 2AXSVR.SA-ND 2014-2AXSVR.SA 7640144712846 |
Standard Package | 1 |