
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00B.SA.0.ITU | |
---|---|
DigiKey Part Number | 2014-00B.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 00B.SA.0.ITU |
Description | HP TWEEZERS NO MAGN SS 4.72",00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Serrated Flat Strong 4.72" (120.0mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Serrated | |
Tip Style | Flat | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Retail Package
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.28000 | ¥258.28 |
You May Also Be Interested In
1 Items