
77DA-12-09 | |
|---|---|
DigiKey Part Number | 2882-77DA-12-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DA-12-09 |
Description | AC/AC WALL MNT ADPT 9VAC 1.33A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 9VAC |
Manufacturer Ideal Power Ltd. | Current - Output (Max) 1.33A |
Series | Power (Watts) 12 W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Size / Dimension 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) |
Form Wall Mount | Approval Agency CSA, UL |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 5 | ¥98.81000 | ¥494.05 |
| 24 | ¥91.05250 | ¥2,185.26 |
| 48 | ¥87.82396 | ¥4,215.55 |
| 72 | ¥85.98847 | ¥6,191.17 |
| 120 | ¥83.73025 | ¥10,047.63 |
| 264 | ¥80.36023 | ¥21,215.10 |
| 504 | ¥77.69810 | ¥39,159.84 |







