


90543-0002 | |
|---|---|
DigiKey Part Number | 5378-90543-0002-ND |
Manufacturer | |
Manufacturer Product Number | 90543-0002 |
Description | MHF 5 SMA ADAPTER FOR RECE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF 5 Plug, Male Pin To SMA Plug, Male Pin |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Threaded |
Packaging Tray | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MHF 5 Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥393.32000 | ¥393.32 |
| 5 | ¥364.55800 | ¥1,822.79 |
| 10 | ¥352.83100 | ¥3,528.31 |
| 25 | ¥337.91200 | ¥8,447.80 |




