New at DigiKey
Adapter Coaxial Connector MHF 5 Jack, Female Socket To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector MHF 5 Jack, Female Socket To SMA Jack, Female Socket
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90543-0001

DigiKey Part Number
5378-90543-0001-ND
Manufacturer
Manufacturer Product Number
90543-0001
Description
MHF 5 SMA ADAPTOR FOR PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MHF 5 Jack, Female Socket To SMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull, Threaded
Packaging
Tray
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Stainless Steel
Conversion Type
Between Series
Body Finish
Passivated
Adapter Series
Center Contact Material
Brass
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
MHF 5 Jack, Female Socket
Mating Cycles
3000
Convert To (Adapter End)
SMA Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥421.85000¥421.85
10¥358.53700¥3,585.37
25¥336.09920¥8,402.48
50¥320.07040¥16,003.52
100¥304.80890¥30,480.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.