New Product
Cable Assembly Coaxial I-PEX MHF TI to I-PEX MHF TI 2.80mm OD Coaxial Cable 39.37" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF TI to I-PEX MHF TI 2.80mm OD Coaxial Cable 39.37" (1000.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-25-0153

DigiKey Part Number
5378-8-25-0153-ND
Manufacturer
Manufacturer Product Number
8-25-0153
Description
COAX CBL MHF TI TO MHF TI 39.37"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF TI to I-PEX MHF TI 2.80mm OD Coaxial Cable 39.37" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF TI Plug, Right Angle
Manufacturer
I-PEX
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.37" (1000.00mm)
Part Status
Active
Cable Type
2.80mm OD Coaxial Cable
Style
I-PEX MHF TI to I-PEX MHF TI
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF TI Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.24000¥61.24
15¥50.59533¥758.93
30¥48.17833¥1,445.35
60¥45.87883¥2,752.73
105¥44.10171¥4,630.68
255¥41.42569¥10,563.55
510¥39.44957¥20,119.28
1,005¥37.60756¥37,795.60
2,505¥35.26339¥88,334.79
Manufacturers Standard Package