
8-24-0161 | |
|---|---|
DigiKey Part Number | 5378-8-24-0161-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0161 |
Description | MHF TI-TI CABLE 2.8 500MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 2.80mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69" (500.00mm) |
Style I-PEX MHF1 to I-PEX MHF1 | Cable Type 2.80mm OD Coaxial Cable |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.60000 | ¥31.60 |
| 25 | ¥25.14320 | ¥628.58 |
| 100 | ¥22.79750 | ¥2,279.75 |
| 1,000 | ¥19.37879 | ¥19,378.79 |



