Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 19.69" (500.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® 4L Mating and Unmating Tool/ Micro RF Coaxial Connector / I-PEX

8-24-0128

DigiKey Part Number
5378-8-24-0128-ND
Manufacturer
Manufacturer Product Number
8-24-0128
Description
COAX CBL MHF4L TO MHF4L 19.6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Connector Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHF4L Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.89000¥18.89
10¥16.08800¥160.88
25¥15.07640¥376.91
50¥14.35500¥717.75
100¥13.66920¥1,366.92
250¥12.81296¥3,203.24
500¥12.20112¥6,100.56
1,000¥11.61882¥11,618.82
2,500¥10.89178¥27,229.45
Manufacturers Standard Package