Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® 4L Mating and Unmating Tool/ Micro RF Coaxial Connector / I-PEX

8-23-0113

DigiKey Part Number
5378-8-23-0113-ND
Manufacturer
Manufacturer Product Number
8-23-0113
Description
COAX CBL MHF4L TO MHF4L 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Connector Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHF4L Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.38000¥16.38
10¥13.94900¥139.49
25¥13.07120¥326.78
50¥12.44620¥622.31
100¥11.85090¥1,185.09
250¥11.10796¥2,776.99
500¥10.57760¥5,288.80
1,000¥10.07285¥10,072.85
3,000¥9.32191¥27,965.73
Manufacturers Standard Package