Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-22-0127

DigiKey Part Number
5378-8-22-0127-ND
Manufacturer
Manufacturer Product Number
8-22-0127
Description
COAX CBL MHF7S TO MHF7S 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
3.937" (100.00mm)
Series
Cable Type
1.13mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHF7S to I-PEX MHF7S
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF7S Plug, Right Angle
Frequency - Max
15 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
I-PEX MHF7S Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-22-0127I-PEX5155378-8-22-0127-ND¥27.49000Parametric Equivalent
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.49000¥27.49
10¥23.38500¥233.85
25¥21.92000¥548.00
50¥20.87260¥1,043.63
100¥19.87620¥1,987.62
250¥18.63088¥4,657.72
500¥17.74168¥8,870.84
1,000¥16.89527¥16,895.27
2,500¥15.83837¥39,595.92
Manufacturers Standard Package