
20709-034E-01 | |
|---|---|
DigiKey Part Number | 5378-20709-034E-01TR-ND - Tape & Reel (TR) 5378-20709-034E-01CT-ND - Cut Tape (CT) 5378-20709-034E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20709-034E-01 |
Description | NOVASTACK 35-P RECEPTACLE 34P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20709-034E-01 Models |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 34 | Height Above Board 0.026" (0.65mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.68200 | ¥66.82 |
| 25 | ¥6.26200 | ¥156.55 |
| 50 | ¥5.96260 | ¥298.13 |
| 100 | ¥5.67820 | ¥567.82 |
| 250 | ¥5.32224 | ¥1,330.56 |
| 500 | ¥5.06802 | ¥2,534.01 |
| 1,000 | ¥4.82604 | ¥4,826.04 |
| 2,500 | ¥4.52389 | ¥11,309.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥3.90697 | ¥78,139.40 |






