34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20708-034E-01

DigiKey Part Number
5378-20708-034E-01TR-ND - Tape & Reel (TR)
5378-20708-034E-01CT-ND - Cut Tape (CT)
5378-20708-034E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20708-034E-01
Description
NOVASTACK 35-P PLUG 34P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20708-034E-01 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
I-PEX
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
34
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,236
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥6.68200¥66.82
25¥6.26200¥156.55
50¥5.96260¥298.13
100¥5.67820¥567.82
250¥5.32224¥1,330.56
500¥5.06802¥2,534.01
1,000¥4.82604¥4,826.04
2,500¥4.52389¥11,309.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥3.90697¥78,139.40
Manufacturers Standard Package