
20682-050E-02 | |
|---|---|
DigiKey Part Number | 5378-20682-050E-02TR-ND - Tape & Reel (TR) 5378-20682-050E-02CT-ND - Cut Tape (CT) 5378-20682-050E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20682-050E-02 |
Description | CABLINE-CA II RECEPTACLE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20682-050E-02 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.032" (0.82mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.41700 | ¥184.17 |
| 25 | ¥17.26440 | ¥431.61 |
| 50 | ¥16.44080 | ¥822.04 |
| 100 | ¥15.65430 | ¥1,565.43 |
| 250 | ¥14.67396 | ¥3,668.49 |
| 500 | ¥13.97364 | ¥6,986.82 |
| 1,000 | ¥13.30675 | ¥13,306.75 |
| 2,500 | ¥13.28575 | ¥33,214.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥11.79992 | ¥64,899.56 |




