
20535-040E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-040E-02TR-ND - Tape & Reel (TR) 5378-20535-040E-02CT-ND - Cut Tape (CT) 5378-20535-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-040E-02 |
Description | EVAFLEX 5-VS 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer I-PEX | Locking Feature Auto Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Features EMI Shielded, Solder Retention |
Number of Positions 40 | Voltage Rating 200V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.33mm | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-040E-02 | I-PEX | 827 | 5378-20720-040E-02CT-ND | ¥19.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.24900 | ¥132.49 |
| 25 | ¥12.41840 | ¥310.46 |
| 50 | ¥11.82280 | ¥591.14 |
| 100 | ¥11.25880 | ¥1,125.88 |
| 250 | ¥10.55316 | ¥2,638.29 |
| 500 | ¥10.04920 | ¥5,024.60 |
| 1,000 | ¥9.56963 | ¥9,569.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,300 | ¥9.02364 | ¥20,754.37 |
| 4,600 | ¥8.59330 | ¥39,529.18 |
| 6,900 | ¥8.35120 | ¥57,623.28 |



