New Product
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
How to Operate EVAFLEX® 5-SE and EVAFLEX® 5-SE VT / FFC/FPC Connectors / I-PEX

20526-040E-01

DigiKey Part Number
5378-20526-040E-01TR-ND - Tape & Reel (TR)
5378-20526-040E-01CT-ND - Cut Tape (CT)
5378-20526-040E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20526-040E-01
Description
EVAFLEX 5-SE 40P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 125°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.094" (2.40mm)
Mating Cycles
30
Locking Feature
Auto Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,948
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.57900¥135.79
25¥12.72240¥318.06
50¥12.11560¥605.78
100¥11.53660¥1,153.66
250¥10.81352¥2,703.38
500¥10.29730¥5,148.65
1,000¥9.80582¥9,805.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.33790¥18,675.80
4,000¥8.89260¥35,570.40
6,000¥8.64202¥51,852.12
Manufacturers Standard Package