
20535-015E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-015E-02TR-ND - Tape & Reel (TR) 5378-20535-015E-02CT-ND - Cut Tape (CT) 5378-20535-015E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-015E-02 |
Description | EVAFLEX 5-VS 15P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-015E-02 | I-PEX | 2,722 | 5378-20720-015E-02CT-ND | ¥11.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08900 | ¥90.89 |
| 25 | ¥8.51800 | ¥212.95 |
| 50 | ¥8.11120 | ¥405.56 |
| 100 | ¥7.72330 | ¥772.33 |
| 250 | ¥7.23924 | ¥1,809.81 |
| 500 | ¥6.89354 | ¥3,446.77 |
| 1,000 | ¥6.56439 | ¥6,564.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,300 | ¥6.18980 | ¥14,236.54 |
| 4,600 | ¥5.89451 | ¥27,114.75 |
| 6,900 | ¥5.72841 | ¥39,526.03 |
| 11,500 | ¥5.52584 | ¥63,547.16 |


