


20720-015E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-015E-02TR-ND - Tape & Reel (TR) 5378-20720-015E-02CT-ND - Cut Tape (CT) 5378-20720-015E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-015E-02 |
Description | CONN FFC 15POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.42800 | ¥94.28 |
| 25 | ¥8.83560 | ¥220.89 |
| 50 | ¥8.41380 | ¥420.69 |
| 100 | ¥8.01110 | ¥801.11 |
| 250 | ¥7.50884 | ¥1,877.21 |
| 500 | ¥7.15024 | ¥3,575.12 |
| 1,000 | ¥6.80894 | ¥6,808.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,300 | ¥6.42040 | ¥14,766.92 |
| 4,600 | ¥6.11415 | ¥28,125.09 |
| 6,900 | ¥5.94185 | ¥40,998.76 |
| 11,500 | ¥5.73173 | ¥65,914.90 |


