Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-7

DigiKey Part Number
3628-MINIBEND-7-ND
Manufacturer
Manufacturer Product Number
MINIBEND-7
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.47000¥503.47
10¥427.89900¥4,278.99
25¥401.12600¥10,028.15
50¥381.99420¥19,099.71
100¥363.78490¥36,378.49
250¥343.48084¥85,870.21
Manufacturers Standard Package