Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-4

DigiKey Part Number
3628-MINIBEND-4-ND
Manufacturer
Manufacturer Product Number
MINIBEND-4
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.39000¥440.39
10¥374.29200¥3,742.92
25¥350.86200¥8,771.55
50¥334.12740¥16,706.37
100¥318.19670¥31,819.67
250¥298.30312¥74,575.78
Manufacturers Standard Package